Mitsubishi Electric PLC I/O Module for Use with MELSEC iQ-F Series PLC, DC, Transistor, 24 V dc

Номер на артикул на RS: 135-9285Марка: Mitsubishi Electric№ по каталога на производителя: FX5-16ET/ESS-H
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Input Type

DC

Number of Inputs

8

Output Type

Transistor

Number of Outputs

8

For Use With

MELSEC iQ-F Series PLC

Supply Voltage

24 V dc

Output Current

1.6 A

Mounting Type

DIN Rail

Application

Industrial, Network

Dimensions

40 x 90 x 83 mm

Страна на произход

Japan

Детайли за продукта

FX5 - Unpowered I/O Modules

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.


FX5 Digital Expansion Modules
Unpowered version (power supply from the CPU module)
Displays the input and output states via LEDs
Versions with different numbers of I/O and output variations

Mitsubishi FX5U

Информацията за складовите наличности временно не е налична.

€ 371,27

€ 371,27 Всеки (ex VAT)

Mitsubishi Electric PLC I/O Module for Use with MELSEC iQ-F Series PLC, DC, Transistor, 24 V dc

€ 371,27

€ 371,27 Всеки (ex VAT)

Mitsubishi Electric PLC I/O Module for Use with MELSEC iQ-F Series PLC, DC, Transistor, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Input Type

DC

Number of Inputs

8

Output Type

Transistor

Number of Outputs

8

For Use With

MELSEC iQ-F Series PLC

Supply Voltage

24 V dc

Output Current

1.6 A

Mounting Type

DIN Rail

Application

Industrial, Network

Dimensions

40 x 90 x 83 mm

Страна на произход

Japan

Детайли за продукта

FX5 - Unpowered I/O Modules

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.


FX5 Digital Expansion Modules
Unpowered version (power supply from the CPU module)
Displays the input and output states via LEDs
Versions with different numbers of I/O and output variations

Mitsubishi FX5U