Mitsubishi Electric FX3G Series Logic Module, 100 → 240 V ac Supply, Relay Output, 8-Input, Sink, Source Input

Технически документи
Спецификации
Brand
Mitsubishi ElectricManufacturer Series
FX3G
Number of Inputs
8
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Sink, Source
Number of Outputs
6
Maximum Operating Temperature
+50°C
Programming Interface
Computer, HMI
Minimum Operating Temperature
0°C
Dimensions
90 x 90 x 86 mm
Program Capacity
32000 Steps
Depth
86mm
Length
90mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
8 A
Страна на произход
Japan
Детайли за продукта
FX3G CPU Base Units
€ 558,49
€ 558,49 Всеки (ex VAT)
1
€ 558,49
€ 558,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mitsubishi ElectricManufacturer Series
FX3G
Number of Inputs
8
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Sink, Source
Number of Outputs
6
Maximum Operating Temperature
+50°C
Programming Interface
Computer, HMI
Minimum Operating Temperature
0°C
Dimensions
90 x 90 x 86 mm
Program Capacity
32000 Steps
Depth
86mm
Length
90mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
8 A
Страна на произход
Japan
Детайли за продукта