Mitsubishi PLC Expansion Module for Use with FX2N Series, Analogue, Digital

Номер на артикул на RS: 781-6912Марка: Mitsubishi Electric№ по каталога на производителя: FX2N-8AD
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

PLC Expansion Module

Input Type

Analogue

Number of Inputs

8

Output Type

Digital

Number of Outputs

8

For Use With

FX2N Series

Dimensions

105 x 75 x 75 mm

Страна на произход

Japan

Детайли за продукта

Analogue Input Module

The FX2N-2xD module with analog input is used to convert the analog input into a digital value of 12 bits, and to forward the values to the PLC controller.
FX2N-xAD can be connected with FX0N, FX2N, and the FX2NC series Programmable controllers.

Voltage and current input
A/D conversion characteristics can be adjust

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.

Информацията за складовите наличности временно не е налична.

€ 866,67

€ 866,67 Всеки (ex VAT)

Mitsubishi PLC Expansion Module for Use with FX2N Series, Analogue, Digital

€ 866,67

€ 866,67 Всеки (ex VAT)

Mitsubishi PLC Expansion Module for Use with FX2N Series, Analogue, Digital
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

PLC Expansion Module

Input Type

Analogue

Number of Inputs

8

Output Type

Digital

Number of Outputs

8

For Use With

FX2N Series

Dimensions

105 x 75 x 75 mm

Страна на произход

Japan

Детайли за продукта

Analogue Input Module

The FX2N-2xD module with analog input is used to convert the analog input into a digital value of 12 bits, and to forward the values to the PLC controller.
FX2N-xAD can be connected with FX0N, FX2N, and the FX2NC series Programmable controllers.

Voltage and current input
A/D conversion characteristics can be adjust

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.