Mini Motor Brushed Geared DC Geared Motor, 37 W, 24 V dc, 2.4 Nm, 112 rpm, 9mm Shaft Diameter

Номер на артикул на RS: 478-4926Марка: Mini Motor№ по каталога на производителя: BC2000 24 MP 25 B3
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

37 W

Output Speed

112 rpm

Shaft Diameter

9mm

Maximum Output Torque

2.4 Nm

Gearhead Type

Worm

Dimensions

139.5 x 77.5 x 55.5 mm

Current Rating

2.5 A

Length

139.5mm

Width

77.5mm

Depth

55.5mm

Core Construction

Iron Core

Страна на произход

Italy

Детайли за продукта

Series BC2000/24MP with Worm Gear

5.2Nm Max.

Minimotor Geared Motor

24Vdc permanent magnet, 2 pole (2800rpm) geared motors with Class F winding to VDE0530 standards.The worm and wheel gearbox is made of die-cast aluminium construction, lubricated with synthetic oil.

Информацията за складовите наличности временно не е налична.

€ 515,81

€ 515,81 Всеки (ex VAT)

Mini Motor Brushed Geared DC Geared Motor, 37 W, 24 V dc, 2.4 Nm, 112 rpm, 9mm Shaft Diameter

€ 515,81

€ 515,81 Всеки (ex VAT)

Mini Motor Brushed Geared DC Geared Motor, 37 W, 24 V dc, 2.4 Nm, 112 rpm, 9mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

37 W

Output Speed

112 rpm

Shaft Diameter

9mm

Maximum Output Torque

2.4 Nm

Gearhead Type

Worm

Dimensions

139.5 x 77.5 x 55.5 mm

Current Rating

2.5 A

Length

139.5mm

Width

77.5mm

Depth

55.5mm

Core Construction

Iron Core

Страна на произход

Italy

Детайли за продукта

Series BC2000/24MP with Worm Gear

5.2Nm Max.

Minimotor Geared Motor

24Vdc permanent magnet, 2 pole (2800rpm) geared motors with Class F winding to VDE0530 standards.The worm and wheel gearbox is made of die-cast aluminium construction, lubricated with synthetic oil.