MikroElektronika MIKROE-597, mikromedia for PIC32 2.8in TFT Color Display Development Board With PIC32MX460F512L

Номер на артикул на RS: 791-6356Марка: MikroElektronika№ по каталога на производителя: MIKROE-597
brand-logo

Технически документи

Спецификации

Diagonal Display Size

2.8in

Display Technology

TFT Color Display

Kit Classification

Development Board

Featured Device

PIC32MX460F512L

Kit Name

mikromedia for PIC32

Страна на произход

Serbia

Детайли за продукта

mikromedia for PIC32

Mikromedia board featuring a Microchip PIC32 32-bit microcontroller and a colour touchscreen LCD panel.

PIC32MX460F512L 80MHz 32-bit microcontroller, 512KB Flash memory, 32KB RAM
8MHz crystal oscillator
32768Hz crystal oscillator for RTC
8Mbit SPI serial Flash memory
320 x 240 LCD TFT touchscreen display
USB Mini-B connector
Li-Polymer battery connector
Charge indicator LED
Power supply regulator
VS1053 stereo MP3 audio CODEC
3.5mm stereo headphone connector
RESET button
ADXL345 3-axis accelerometer
Power indicator LED
microSD Card Slot
ICD2/3 program/debug connector
mikroProg connector

Supplied with

User’s guide, schematic, documentation and examples, two 26-pin male headers and one 5-pin header, USB cable

Информацията за складовите наличности временно не е налична.

€ 94,39

€ 94,39 Всеки (ex VAT)

MikroElektronika MIKROE-597, mikromedia for PIC32 2.8in TFT Color Display Development Board With PIC32MX460F512L

€ 94,39

€ 94,39 Всеки (ex VAT)

MikroElektronika MIKROE-597, mikromedia for PIC32 2.8in TFT Color Display Development Board With PIC32MX460F512L
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 94,39
2 - 4€ 89,67
5+€ 84,95

Технически документи

Спецификации

Diagonal Display Size

2.8in

Display Technology

TFT Color Display

Kit Classification

Development Board

Featured Device

PIC32MX460F512L

Kit Name

mikromedia for PIC32

Страна на произход

Serbia

Детайли за продукта

mikromedia for PIC32

Mikromedia board featuring a Microchip PIC32 32-bit microcontroller and a colour touchscreen LCD panel.

PIC32MX460F512L 80MHz 32-bit microcontroller, 512KB Flash memory, 32KB RAM
8MHz crystal oscillator
32768Hz crystal oscillator for RTC
8Mbit SPI serial Flash memory
320 x 240 LCD TFT touchscreen display
USB Mini-B connector
Li-Polymer battery connector
Charge indicator LED
Power supply regulator
VS1053 stereo MP3 audio CODEC
3.5mm stereo headphone connector
RESET button
ADXL345 3-axis accelerometer
Power indicator LED
microSD Card Slot
ICD2/3 program/debug connector
mikroProg connector

Supplied with

User’s guide, schematic, documentation and examples, two 26-pin male headers and one 5-pin header, USB cable