MikroElektronika MIKROE-2333, TIMER Elapsed Time Counter mikroBus Click Board for DS1682

Технически документи
Спецификации
Brand
MikroElektronikaClock/Timer Function
Elapsed Time Counter
Kit Classification
mikroBus Click Board
Featured Device
DS1682
Kit Name
TIMER
Детайли за продукта
TIMER click mikroBUS™
TIMER click is a mikroBUS add-on board for recording Elapsed-Time. It features the Maxim DS1682, a Total-Elapsed-Time Recorder with Alarm. A 32-Bit Elapsed Time Counter monitors the event duration with a Quarter of a Second resolution. The TIMER click records the total time that the event input has been active, and the number of events that have occurred.
Programmable Elapsed Time Alarm output (Active-Low or High Impedance)
Event Input (Active high)
EEPROM maintains timer user data (10 Bytes) without power supply
I²C Bus interface on mikroBUS socket
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
€ 18,15
€ 18,15 Всеки (ex VAT)
1
€ 18,15
€ 18,15 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | 
|---|---|
| 1 - 4 | € 18,15 | 
| 5 - 9 | € 17,70 | 
| 10+ | € 17,26 | 
Технически документи
Спецификации
Brand
MikroElektronikaClock/Timer Function
Elapsed Time Counter
Kit Classification
mikroBus Click Board
Featured Device
DS1682
Kit Name
TIMER
Детайли за продукта
TIMER click mikroBUS™
TIMER click is a mikroBUS add-on board for recording Elapsed-Time. It features the Maxim DS1682, a Total-Elapsed-Time Recorder with Alarm. A 32-Bit Elapsed Time Counter monitors the event duration with a Quarter of a Second resolution. The TIMER click records the total time that the event input has been active, and the number of events that have occurred.
Programmable Elapsed Time Alarm output (Active-Low or High Impedance)
Event Input (Active high)
EEPROM maintains timer user data (10 Bytes) without power supply
I²C Bus interface on mikroBUS socket
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.