MikroElektronika Pressure 3 Click Barometric Pressure Sensor mikroBus Click Board for DPS310

Технически документи
Спецификации
Brand
MikroElektronikaSensor Technology
Barometric Pressure Sensor
Featured Device
DPS310
Kit Classification
mikroBus Click Board
Kit Name
Pressure 3 Click
Distrelec Product Id
30163688
Детайли за продукта
Pressure 3 click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Pressure 3 click board has an Infineon DPS310 digital barometric pressure sensor IC allowing fast and accurate measurements of atmospheric pressure. The board has both I2C and SPI outputs and requires a 3.3V power supply.
Pressure measurement range: 300 to 1200 hPa
Accuracy: 0.06 hPa relative, 1 hPa absolute
Resolution: 24-bit
Measurement time: 27.6 ms standard, 3.6 ms in low precision mode
Click mikroBUS™ Gas and Pressure Sensor Boards
€ 22,26
€ 22,26 Всеки (ex VAT)
1
€ 22,26
€ 22,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,26 |
5 - 9 | € 21,14 |
10+ | € 20,03 |
Технически документи
Спецификации
Brand
MikroElektronikaSensor Technology
Barometric Pressure Sensor
Featured Device
DPS310
Kit Classification
mikroBus Click Board
Kit Name
Pressure 3 Click
Distrelec Product Id
30163688
Детайли за продукта
Pressure 3 click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Pressure 3 click board has an Infineon DPS310 digital barometric pressure sensor IC allowing fast and accurate measurements of atmospheric pressure. The board has both I2C and SPI outputs and requires a 3.3V power supply.
Pressure measurement range: 300 to 1200 hPa
Accuracy: 0.06 hPa relative, 1 hPa absolute
Resolution: 24-bit
Measurement time: 27.6 ms standard, 3.6 ms in low precision mode