MikroElektronika 3G SARA Click MAX9860 Mobile Communication (Cellular) mikroBus Click Board for Automated Meter

Номер на артикул на RS: 136-0811Марка: MikroElektronika№ по каталога на производителя: MIKROE-2244
brand-logo

Технически документи

Спецификации

RF Technology

Mobile Communication (Cellular)

Kit Classification

mikroBus Click Board

For Use With

Automated Meter Reading, Mobile Internet Terminals, Remote Monitoring & Control, Surveillance & Security

Featured Device

MAX9860

Kit Name

3G SARA Click

Детайли за продукта

3G SARA click mikroBUS™

The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. 3G SARA click features a u-blox U201 UMTS/HSPA cellular modem module for 3G networks.

• u-blox SARA U201 3G module, 3.75G compatible with HSUPA, HSDA, UMTS, GPRS and EDGE
• Multi-Band: 800/850/900/1900/2100MHz
• Embedded dual-stack IPv4/IPv6
• Embedded TCP/IP, UDP/IP
• HTTP/FTP/SSL (Secure Socket Layer)
• SSL TLS 1.2 (for embedded TCP/IP)
• Ethernet over USB
• eSIM and Bearer-Independent-Protocol
• On-board MAX9860 16-bit mono audio voice CODEC
• Communication: serial UART, USB
• 4-Pole (TRRS) 3.5mm audio jack for microphone/earphone headset
• USB mini-AB connector
• SIM card slot
• SMA antenna connector
• 2 x Status LEDs
• Power supply: +3.3 or +5Vdc
• LED power indicator

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Информацията за складовите наличности временно не е налична.

P.O.A.

MikroElektronika 3G SARA Click MAX9860 Mobile Communication (Cellular) mikroBus Click Board for Automated Meter

P.O.A.

MikroElektronika 3G SARA Click MAX9860 Mobile Communication (Cellular) mikroBus Click Board for Automated Meter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

RF Technology

Mobile Communication (Cellular)

Kit Classification

mikroBus Click Board

For Use With

Automated Meter Reading, Mobile Internet Terminals, Remote Monitoring & Control, Surveillance & Security

Featured Device

MAX9860

Kit Name

3G SARA Click

Детайли за продукта

3G SARA click mikroBUS™

The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. 3G SARA click features a u-blox U201 UMTS/HSPA cellular modem module for 3G networks.

• u-blox SARA U201 3G module, 3.75G compatible with HSUPA, HSDA, UMTS, GPRS and EDGE
• Multi-Band: 800/850/900/1900/2100MHz
• Embedded dual-stack IPv4/IPv6
• Embedded TCP/IP, UDP/IP
• HTTP/FTP/SSL (Secure Socket Layer)
• SSL TLS 1.2 (for embedded TCP/IP)
• Ethernet over USB
• eSIM and Bearer-Independent-Protocol
• On-board MAX9860 16-bit mono audio voice CODEC
• Communication: serial UART, USB
• 4-Pole (TRRS) 3.5mm audio jack for microphone/earphone headset
• USB mini-AB connector
• SIM card slot
• SMA antenna connector
• 2 x Status LEDs
• Power supply: +3.3 or +5Vdc
• LED power indicator

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.