Технически документи
Спецификации
Brand
MikroElektronikaDiagonal Display Size
3.5in
Interface Type
I2C, SPI
Resolution
320 x 240pixels
Touch Screen
No
Viewing Area Dimensions
72 x 53mm
Supply Voltage
3 → 3.6 V
Touch Screen Type
None
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
77.7 x 64.7 x 7.3mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
540cd/m²
Width
77.7mm
Depth
7.3mm
Height
64.7mm
Current Rating
69mA
Response Time
30ms
Viewing Area Width
70.08mm
Operating Temperature Range
-20 → +70°C
Viewing Area Height
52.56mm
Contrast Ratio
350:1
Number of Colours
262,144
Страна на произход
Serbia
Детайли за продукта
Riverdi Colour TFT LCD Displays
A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.
2.82" Displays, 320 x 240 pixels
MIKROE-2156 (139-3629) – Non touchscreen
MIKROE-2158 (139-3630) – Capacitive Touch
MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel
MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel
3.5" Displays, 320 x 240 pixels
MIKROE-2161 (139-3633) – Non touchscreen
MIKROE-2163 (139-3635) – Capacitive Touch
4.3" Displays, 480 x 272 pixels
MIKROE-2164 (139-3636) – Non touchscreen
MIKROE-2166 (139-3637) – Capacitive Touch
MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel
MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel
5.0" Displays, 800 x 480 pixels
MIKROE-2169 (139-3641) – Non touchscreen
MIKROE-2171 (139-3642) – Capacitive Touch
MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel
MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel
7.0" Displays, 800 x 480 pixels
MIKROE-2174 (139-3645) – Non touchscreen
MIKROE-2176 (139-3646) – Capacitive Touch
MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel
MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel
MikroElektronika Industrial Displays
€ 108,74
€ 108,74 Всеки (ex VAT)
1
€ 108,74
€ 108,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 108,74 |
10 - 49 | € 105,91 |
50+ | € 103,31 |
Технически документи
Спецификации
Brand
MikroElektronikaDiagonal Display Size
3.5in
Interface Type
I2C, SPI
Resolution
320 x 240pixels
Touch Screen
No
Viewing Area Dimensions
72 x 53mm
Supply Voltage
3 → 3.6 V
Touch Screen Type
None
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
77.7 x 64.7 x 7.3mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
540cd/m²
Width
77.7mm
Depth
7.3mm
Height
64.7mm
Current Rating
69mA
Response Time
30ms
Viewing Area Width
70.08mm
Operating Temperature Range
-20 → +70°C
Viewing Area Height
52.56mm
Contrast Ratio
350:1
Number of Colours
262,144
Страна на произход
Serbia
Детайли за продукта
Riverdi Colour TFT LCD Displays
A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.
2.82" Displays, 320 x 240 pixels
MIKROE-2156 (139-3629) – Non touchscreen
MIKROE-2158 (139-3630) – Capacitive Touch
MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel
MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel
3.5" Displays, 320 x 240 pixels
MIKROE-2161 (139-3633) – Non touchscreen
MIKROE-2163 (139-3635) – Capacitive Touch
4.3" Displays, 480 x 272 pixels
MIKROE-2164 (139-3636) – Non touchscreen
MIKROE-2166 (139-3637) – Capacitive Touch
MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel
MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel
5.0" Displays, 800 x 480 pixels
MIKROE-2169 (139-3641) – Non touchscreen
MIKROE-2171 (139-3642) – Capacitive Touch
MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel
MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel
7.0" Displays, 800 x 480 pixels
MIKROE-2174 (139-3645) – Non touchscreen
MIKROE-2176 (139-3646) – Capacitive Touch
MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel
MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel