MikroElektronika IR Distance Click Infrared (IR) Sensor mikroBus Click Board for GP2Y0A60SZ0F

Номер на артикул на RS: 136-0762Марка: MikroElektronika№ по каталога на производителя: MIKROE-1991
brand-logo

Технически документи

Спецификации

Sensor Technology

Infrared (IR) Sensor

Featured Device

GP2Y0A60SZ0F

Kit Classification

mikroBus Click Board

Kit Name

IR Distance Click

Детайли за продукта

IR distance click mikroBUS™

The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. IR distance click features a Sharp GP2Y0A60SZ0F short-range distance measuring sensor.

• GP2Y0A60SZ0F Infrared distance measuring sensor module
• Measuring range: 100 to 1500mm
• Communication: Analogue voltage output (AN pin)
• Power supply: +3.3 or +5Vdc
• LED power indicator

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

€ 27,98

€ 27,98 Всеки (ex VAT)

MikroElektronika IR Distance Click Infrared (IR) Sensor mikroBus Click Board for GP2Y0A60SZ0F

€ 27,98

€ 27,98 Всеки (ex VAT)

MikroElektronika IR Distance Click Infrared (IR) Sensor mikroBus Click Board for GP2Y0A60SZ0F

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 27,98
5 - 9€ 26,58
10+€ 25,19

Технически документи

Спецификации

Sensor Technology

Infrared (IR) Sensor

Featured Device

GP2Y0A60SZ0F

Kit Classification

mikroBus Click Board

Kit Name

IR Distance Click

Детайли за продукта

IR distance click mikroBUS™

The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. IR distance click features a Sharp GP2Y0A60SZ0F short-range distance measuring sensor.

• GP2Y0A60SZ0F Infrared distance measuring sensor module
• Measuring range: 100 to 1500mm
• Communication: Analogue voltage output (AN pin)
• Power supply: +3.3 or +5Vdc
• LED power indicator

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.