MikroElektronika Stepper 2 click for A4988 for MikroBUS

Номер на артикул на RS: 136-0748Марка: MikroElektronika№ по каталога на производителя: MIKROE-1926Distrelec Article No.: 30154952
brand-logo

Технически документи

Спецификации

For Use With

MikroBUS

Kit Classification

Development Board

Featured Device

A4988

Kit Name

Stepper 2 click

Distrelec Product Id

30154952

Детайли за продукта

Stepper 2 click mikroBUS™

The Stepper 2 click is an add-on board that driver bipolar stepper motors in micro-stepping modes. The Allegro MicroSystems A4988, DMOS Micro-stepping Driver with Translator and Overcurrent Protection operates directly the 2-phase step motor windings. With the translator, it is easy to drive a micro-step on the motor by simply inputting one pulse on the STEP input.

External motor power supply 7 to 35 V dc capable of 2A
Step motors in full, half, quarter, eighth and sixteenth-step modes
Three on-board jumpers (J1-J3) select the different stepping modes
3.3 V or 5 V power supply on mikroBUS socket
Thermal shutdown protection
Short circuit protection
Dimensions 42.9 x 25.4 mm

Click mikroBUS™ Motor Driver Boards

Информацията за складовите наличности временно не е налична.

€ 20,21

€ 20,21 Всеки (ex VAT)

MikroElektronika Stepper 2 click for A4988 for MikroBUS

€ 20,21

€ 20,21 Всеки (ex VAT)

MikroElektronika Stepper 2 click for A4988 for MikroBUS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

For Use With

MikroBUS

Kit Classification

Development Board

Featured Device

A4988

Kit Name

Stepper 2 click

Distrelec Product Id

30154952

Детайли за продукта

Stepper 2 click mikroBUS™

The Stepper 2 click is an add-on board that driver bipolar stepper motors in micro-stepping modes. The Allegro MicroSystems A4988, DMOS Micro-stepping Driver with Translator and Overcurrent Protection operates directly the 2-phase step motor windings. With the translator, it is easy to drive a micro-step on the motor by simply inputting one pulse on the STEP input.

External motor power supply 7 to 35 V dc capable of 2A
Step motors in full, half, quarter, eighth and sixteenth-step modes
Three on-board jumpers (J1-J3) select the different stepping modes
3.3 V or 5 V power supply on mikroBUS socket
Thermal shutdown protection
Short circuit protection
Dimensions 42.9 x 25.4 mm

Click mikroBUS™ Motor Driver Boards