MikroElektronika MIKROE-1894 ADC3 Click mikroBus Click Board Signal Conversion Development Kit

Технически документи
Спецификации
Brand
MikroElektronikaKit Classification
mikroBus Click Board
Featured Device
MCP3428
Converter Type
ADC
Kit Name
ADC3 Click
Resolution
16-Bit
Страна на произход
Serbia
Детайли за продукта
ADC3 click mikroBUS™
ADC3 click is a mikroBUS add-on board for analogue signal applications where high sample rate is required with high accuracy. The Microchip MCP3428 is a four channel low-noise ΔΣ Analogue-to-Digital Converter with differential inputs and up to 16 bits of resolution. The click has four pairs of screw terminals on-board, letting you access the chips four differential input channels.
Four pairs of screw terminals on-board, letting you access the four differential input channels
Programmable Data Rate of 15 Samples per Second (SPS) at 16-bits resolution
Programmable Data Rate of 60 Samples per Second (SPS) at 14-bits resolution
Programmable Data Rate of 240 Samples per Second (SPS) at 12-bits resolution
Serial data access through the I²C bus
Select the device address with an on-board jumper
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
€ 20,77
€ 20,77 Всеки (ex VAT)
1
€ 20,77
€ 20,77 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 20,77 |
| 5 - 9 | € 19,72 |
| 10+ | € 18,69 |
Технически документи
Спецификации
Brand
MikroElektronikaKit Classification
mikroBus Click Board
Featured Device
MCP3428
Converter Type
ADC
Kit Name
ADC3 Click
Resolution
16-Bit
Страна на произход
Serbia
Детайли за продукта
ADC3 click mikroBUS™
ADC3 click is a mikroBUS add-on board for analogue signal applications where high sample rate is required with high accuracy. The Microchip MCP3428 is a four channel low-noise ΔΣ Analogue-to-Digital Converter with differential inputs and up to 16 bits of resolution. The click has four pairs of screw terminals on-board, letting you access the chips four differential input channels.
Four pairs of screw terminals on-board, letting you access the four differential input channels
Programmable Data Rate of 15 Samples per Second (SPS) at 16-bits resolution
Programmable Data Rate of 60 Samples per Second (SPS) at 14-bits resolution
Programmable Data Rate of 240 Samples per Second (SPS) at 12-bits resolution
Serial data access through the I²C bus
Select the device address with an on-board jumper
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm