Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MikroElektronika I2C 1-Wire click DS2482-800 Development Kit for MikroBUS MIKROE-1892

Номер на артикул на RS: 136-0731Марка: MikroElektronika№ по каталога на производителя: MIKROE-1892Distrelec Article No.: 30163614
brand-logo

Технически документи

Спецификации

Kit Classification

Development Kit

For Use With

MikroBUS

Featured Device

DS2482-800

Kit Name

I2C 1-Wire click

Distrelec Product Id

30163614

Детайли за продукта

I2C 1-Wire click mikroBUS™

I2C 1-Wire Click is a mikroBUS add-on board for bidirectional protocol conversion between I²C Master and any downstream 1-Wire slave devices. The Maxim Integrated DS2482-800, is I²C bus to 1 -Wire bridge interface. There are 8-Channels available to attach any 1-Wire slave device. Three jumpers allow you to configure the board's I²C bus hardware binary address.

Controls up to eight 1-Wire devices through the I²C bus interface
I²C protocol supports Standard (100 kHz) and Fast (400 kHz) communication speeds
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm

Click mikroBUS™ Interface Boards

Информацията за складовите наличности временно не е налична.

€ 28,27

€ 28,27 Всеки (ex VAT)

MikroElektronika I2C 1-Wire click DS2482-800 Development Kit for MikroBUS MIKROE-1892

€ 28,27

€ 28,27 Всеки (ex VAT)

MikroElektronika I2C 1-Wire click DS2482-800 Development Kit for MikroBUS MIKROE-1892
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,27
5 - 9€ 27,55
10+€ 26,86

Технически документи

Спецификации

Kit Classification

Development Kit

For Use With

MikroBUS

Featured Device

DS2482-800

Kit Name

I2C 1-Wire click

Distrelec Product Id

30163614

Детайли за продукта

I2C 1-Wire click mikroBUS™

I2C 1-Wire Click is a mikroBUS add-on board for bidirectional protocol conversion between I²C Master and any downstream 1-Wire slave devices. The Maxim Integrated DS2482-800, is I²C bus to 1 -Wire bridge interface. There are 8-Channels available to attach any 1-Wire slave device. Three jumpers allow you to configure the board's I²C bus hardware binary address.

Controls up to eight 1-Wire devices through the I²C bus interface
I²C protocol supports Standard (100 kHz) and Fast (400 kHz) communication speeds
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm

Click mikroBUS™ Interface Boards