MikroElektronika NFC Tag Click M24SR64 Near Field Communication (NFC) mikroBus Click Board 13.56MHz MIKROE-1726

Номер на артикул на RS: 862-4847Марка: MikroElektronika№ по каталога на производителя: MIKROE-1726Distrelec Article No.: 30154941
brand-logo

Технически документи

Спецификации

RF Technology

Near Field Communication (NFC)

Kit Classification

mikroBus Click Board

Featured Device

M24SR64

Frequency

13.56MHz

Kit Name

NFC Tag Click

Страна на произход

Serbia

Детайли за продукта

NFC Tag click mikroBUS™

The NFC Tag click mikroBUS™ board has an on-board NFC/RFID tag IC (M24SR64) and 8KB of EEPROM. As NFC handles small volumes of data over limited distance, the NFC Tag click is ideal for Bluetooth exchange, mobile payments and social network applications such as exchanging vCards.


Features;
Compatible with NFC Forum Type 4 Tag and ISO/IEC/IEC14443 Type A
3 cm range
3.3 V power supply

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Информацията за складовите наличности временно не е налична.

€ 12,30

€ 12,30 Всеки (ex VAT)

MikroElektronika NFC Tag Click M24SR64 Near Field Communication (NFC) mikroBus Click Board 13.56MHz MIKROE-1726

€ 12,30

€ 12,30 Всеки (ex VAT)

MikroElektronika NFC Tag Click M24SR64 Near Field Communication (NFC) mikroBus Click Board 13.56MHz MIKROE-1726
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

RF Technology

Near Field Communication (NFC)

Kit Classification

mikroBus Click Board

Featured Device

M24SR64

Frequency

13.56MHz

Kit Name

NFC Tag Click

Страна на произход

Serbia

Детайли за продукта

NFC Tag click mikroBUS™

The NFC Tag click mikroBUS™ board has an on-board NFC/RFID tag IC (M24SR64) and 8KB of EEPROM. As NFC handles small volumes of data over limited distance, the NFC Tag click is ideal for Bluetooth exchange, mobile payments and social network applications such as exchanging vCards.


Features;
Compatible with NFC Forum Type 4 Tag and ISO/IEC/IEC14443 Type A
3 cm range
3.3 V power supply

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.