MikroElektronika Clicker 2 Add On Board MIKROE-1685

Номер на артикул на RS: 882-9048Марка: MikroElektronika№ по каталога на производителя: MIKROE-1685
brand-logo

Технически документи

Спецификации

Classification

Add On Board

Kit Name

Clicker 2

Device Core

ARM Cortex M4

Processor Family Name

STM

Processor Part Number

STM32F407

Processor Type

MCU

Детайли за продукта

Clicker 2 Starter Kit for STM32 MCU

The Clicker 2 is a starter kit for STMicroelectronics ARM® Cortex®-M4 STM32 microcontrollers and features an on-board STM32F407VGT6. With 2 mikroBUS™ sockets and the same form factor as a mikromedia board, you can increase functionality with your designs - there's room for 2 MikroElektronika click boards and compatibility with mikromedia shields.

Features & Benefits of the Clicker 2 for STM32
•STM32F407VGT6 microcontroller
•2 mikroBUS™ sockets
•Can be powered over a mini-USB cable or Li-polymer battery
•Pads for connecting external ON/OFF switch
•Jumper for RTC power supply
•2 x 26 connection pads
•Push buttons
•LTC3586 USB power manager
•Battery connector
•JTAG programmer controlller
•25 MHz crystal oscillator
•32.768 kHz crystal oscillator

Clicker 2 for STM32 Kit Contents
•Development Board
•User manual
•2 x 26 headers
•1 x 5 headers

P.O.A.

MikroElektronika Clicker 2 Add On Board MIKROE-1685

P.O.A.

MikroElektronika Clicker 2 Add On Board MIKROE-1685

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Classification

Add On Board

Kit Name

Clicker 2

Device Core

ARM Cortex M4

Processor Family Name

STM

Processor Part Number

STM32F407

Processor Type

MCU

Детайли за продукта

Clicker 2 Starter Kit for STM32 MCU

The Clicker 2 is a starter kit for STMicroelectronics ARM® Cortex®-M4 STM32 microcontrollers and features an on-board STM32F407VGT6. With 2 mikroBUS™ sockets and the same form factor as a mikromedia board, you can increase functionality with your designs - there's room for 2 MikroElektronika click boards and compatibility with mikromedia shields.

Features & Benefits of the Clicker 2 for STM32
•STM32F407VGT6 microcontroller
•2 mikroBUS™ sockets
•Can be powered over a mini-USB cable or Li-polymer battery
•Pads for connecting external ON/OFF switch
•Jumper for RTC power supply
•2 x 26 connection pads
•Push buttons
•LTC3586 USB power manager
•Battery connector
•JTAG programmer controlller
•25 MHz crystal oscillator
•32.768 kHz crystal oscillator

Clicker 2 for STM32 Kit Contents
•Development Board
•User manual
•2 x 26 headers
•1 x 5 headers