Технически документи
Спецификации
Brand
MikroElektronikaClassification
Development Board
Kit Name
Mini -Mo
Technology
MCU
Processor Family Name
ARM
Processor Part Number
STM32
Processor Type
Microcontroller
Страна на произход
Serbia
Детайли за продукта
Mini-Module for Cortex-M0 STM32
MINI-M0 for STM32 is a small 32-bit ARM Cortex-M0 microcontroller development board. This 40-pin DIP format module is pin compatible with Microchip PIC16F887 and PIC18(L)F45K20 8-bit microcontrollers and represents a very significant hardware upgrade.
48MHz STM32F051R8 ARM 32-bit Cortex-M0 microcontroller, 64KB Flash memory, 8KB SRAM
16MHz crystal oscillator
32.768KHz crystal for internal RTCC
5 x status LEDs
Reset Button
Powered from USB port
40-pin DIP board format
Dimensions: 50.8 x 17.78mm
Pre-programmed with USB bootloader
€ 30,13
€ 30,13 Всеки (ex VAT)
1
€ 30,13
€ 30,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 30,13 |
5 - 9 | € 28,62 |
10+ | € 27,19 |
Технически документи
Спецификации
Brand
MikroElektronikaClassification
Development Board
Kit Name
Mini -Mo
Technology
MCU
Processor Family Name
ARM
Processor Part Number
STM32
Processor Type
Microcontroller
Страна на произход
Serbia
Детайли за продукта
Mini-Module for Cortex-M0 STM32
MINI-M0 for STM32 is a small 32-bit ARM Cortex-M0 microcontroller development board. This 40-pin DIP format module is pin compatible with Microchip PIC16F887 and PIC18(L)F45K20 8-bit microcontrollers and represents a very significant hardware upgrade.
48MHz STM32F051R8 ARM 32-bit Cortex-M0 microcontroller, 64KB Flash memory, 8KB SRAM
16MHz crystal oscillator
32.768KHz crystal for internal RTCC
5 x status LEDs
Reset Button
Powered from USB port
40-pin DIP board format
Dimensions: 50.8 x 17.78mm
Pre-programmed with USB bootloader