MikroElektronika Light Sensor Add On Board MikroBUS

Технически документи
Спецификации
Brand
MikroElektronikaSensor Technology
Light Sensor
For Use With
MikroBUS
Kit Classification
Add On Board
Страна на произход
Serbia
Детайли за продукта
Light click mikroBUS™
The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. The Light Click™ accessory board has an on board PIN photodiode that allows you to measure ambient light intensity. The board features an analogue to digital controller with SPI interface along with a voltage reference. The Light click board can have either a 3.3 V or 5 V power supply via the SMD jumper. Applications include high-speed photo detection, game machines and copiers.
Communication is through the mikroBUS™ SPI (MISO, SCK, CS) and AN lines
PIN photodiode: PD15-22CTR8 PIN photodiode (high photosensitive light sensor with fast response time)
Voltage reference: MAX6106 and ADC: MCP3201 (offers SPI communication)
Supported in MikroElektronika compilers
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
€ 17,99
€ 17,99 Всеки (ex VAT)
1
€ 17,99
€ 17,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,99 |
5 - 9 | € 17,53 |
10+ | € 17,10 |
Технически документи
Спецификации
Brand
MikroElektronikaSensor Technology
Light Sensor
For Use With
MikroBUS
Kit Classification
Add On Board
Страна на произход
Serbia
Детайли за продукта
Light click mikroBUS™
The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. The Light Click™ accessory board has an on board PIN photodiode that allows you to measure ambient light intensity. The board features an analogue to digital controller with SPI interface along with a voltage reference. The Light click board can have either a 3.3 V or 5 V power supply via the SMD jumper. Applications include high-speed photo detection, game machines and copiers.
Communication is through the mikroBUS™ SPI (MISO, SCK, CS) and AN lines
PIN photodiode: PD15-22CTR8 PIN photodiode (high photosensitive light sensor with fast response time)
Voltage reference: MAX6106 and ADC: MCP3201 (offers SPI communication)
Supported in MikroElektronika compilers
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.