MikroElektronika Current Click Add On Board MikroBUS

Технически документи
Спецификации
Brand
MikroElektronikaFor Use With
MikroBUS
Kit Classification
Add On Board
Kit Name
Current Click
Distrelec Product Id
30154905
Страна на произход
Serbia
Детайли за продукта
Current click mikroBUS™
The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. Current Click is an accessory board that measures electric current and operates on a.3 V or 5 V power supply. The board features a current shunt monitor, 12-bit ADC, voltage reference and two screw terminals. The current shunt monitor converts the current into a voltage and the second screw terminal is for an external shunt. There are four shunts with different values letting you measure a range of current values. Communication with Current Click™ is via the mikroBUS™ SPI or AN lines. The Current click is ideal for current measurements in wide range applications.
Values range from 2 mA to 2048 mA (depending on the connected shunt)
mikroBUS Form factor
Supported in all MikroElektronika Compliers
Complete current sense solution
Supports bandwidth up to 500 kHz
Selectable AN or SPI communication interface
Four shunts provided in the package: 0.05 Ω, 0.2 Ω, 1 Ω and 10 Ω.
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
On Board: INA196 current shunt monitor/ MCP3201 12-bit Analogue to digital convertor/ MAX6106 voltage reference
Screw terminals
€ 38,95
€ 38,95 Всеки (ex VAT)
1
€ 38,95
€ 38,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,95 |
5 - 9 | € 37,01 |
10+ | € 35,06 |
Технически документи
Спецификации
Brand
MikroElektronikaFor Use With
MikroBUS
Kit Classification
Add On Board
Kit Name
Current Click
Distrelec Product Id
30154905
Страна на произход
Serbia
Детайли за продукта
Current click mikroBUS™
The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. Current Click is an accessory board that measures electric current and operates on a.3 V or 5 V power supply. The board features a current shunt monitor, 12-bit ADC, voltage reference and two screw terminals. The current shunt monitor converts the current into a voltage and the second screw terminal is for an external shunt. There are four shunts with different values letting you measure a range of current values. Communication with Current Click™ is via the mikroBUS™ SPI or AN lines. The Current click is ideal for current measurements in wide range applications.
Values range from 2 mA to 2048 mA (depending on the connected shunt)
mikroBUS Form factor
Supported in all MikroElektronika Compliers
Complete current sense solution
Supports bandwidth up to 500 kHz
Selectable AN or SPI communication interface
Four shunts provided in the package: 0.05 Ω, 0.2 Ω, 1 Ω and 10 Ω.
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
On Board: INA196 current shunt monitor/ MCP3201 12-bit Analogue to digital convertor/ MAX6106 voltage reference
Screw terminals