MikroElektronika MIKROE-1199, Flash Click Serial Flash Add On Board for mikroBUS

Номер на артикул на RS: 923-6019Марка: MikroElektronika№ по каталога на производителя: MIKROE-1199Distrelec Article No.: 30154882
brand-logo

Технически документи

Спецификации

Memory Technology

Serial Flash

Kit Classification

Add On Board

For Use With

MikroBUS

Kit Name

Flash Click

Страна на произход

Serbia

Детайли за продукта

Flash click mikroBUS™

The Flash Click is an accessory board for adding flash memory. It features EN25F80 with 8 Mbit serial Flash memory module and advanced hardware write-protection mechanisms. It supports high-performance commands for clock frequency up to 75 MHz. The memory is divided into 16 sectors, with each containing 256 pages. Each page is 256 bytes wide. The module is compact with a mikroBUS pinout standard.

EN25F80 with 8Mbit of memory and 75 MHz SPI bus interface
Industry standard SPI communication interface with fast datarates
Power indicator green LED on-board
3.3V power supply

Click mikroBUS™ Memory Boards

Информацията за складовите наличности временно не е налична.

€ 11,09

€ 11,09 Всеки (ex VAT)

MikroElektronika MIKROE-1199, Flash Click Serial Flash Add On Board for mikroBUS

€ 11,09

€ 11,09 Всеки (ex VAT)

MikroElektronika MIKROE-1199, Flash Click Serial Flash Add On Board for mikroBUS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,09
5 - 9€ 10,54
10+€ 9,98

Технически документи

Спецификации

Memory Technology

Serial Flash

Kit Classification

Add On Board

For Use With

MikroBUS

Kit Name

Flash Click

Страна на произход

Serbia

Детайли за продукта

Flash click mikroBUS™

The Flash Click is an accessory board for adding flash memory. It features EN25F80 with 8 Mbit serial Flash memory module and advanced hardware write-protection mechanisms. It supports high-performance commands for clock frequency up to 75 MHz. The memory is divided into 16 sectors, with each containing 256 pages. Each page is 256 bytes wide. The module is compact with a mikroBUS pinout standard.

EN25F80 with 8Mbit of memory and 75 MHz SPI bus interface
Industry standard SPI communication interface with fast datarates
Power indicator green LED on-board
3.3V power supply

Click mikroBUS™ Memory Boards