Midas 0.96in White Passive matrix OLED Display 128 x 64pixels Dial I2C, SPI Interface

Номер на артикул на RS: 254-3593Марка: Midas№ по каталога на производителя: MDOD128064A1D-WM
brand-logo
Преглед на всички в OLED дисплеи

Технически документи

Спецификации

Brand

Midas

Diagonal Display Size

0.96in

Viewing Area Dimensions

22.74 x 11.86mm

Aspect Ratio

39.40:24.80

Matrix Type

Passive

Display Colours

White

Resolution

128 x 64pixels

Contrast Ratio

10000:1

Driver Mounting

Dial

Interface Ports

I2C, SPI

Dimensions

Ø39.40 x 24.80mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Height

11.86mm

Viewing Area Width

22.74mm

€ 25,66

€ 25,66 Всеки (ex VAT)

Midas 0.96in White Passive matrix OLED Display 128 x 64pixels Dial I2C, SPI Interface

€ 25,66

€ 25,66 Всеки (ex VAT)

Midas 0.96in White Passive matrix OLED Display 128 x 64pixels Dial I2C, SPI Interface

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 25,66
5+€ 23,50

Технически документи

Спецификации

Brand

Midas

Diagonal Display Size

0.96in

Viewing Area Dimensions

22.74 x 11.86mm

Aspect Ratio

39.40:24.80

Matrix Type

Passive

Display Colours

White

Resolution

128 x 64pixels

Contrast Ratio

10000:1

Driver Mounting

Dial

Interface Ports

I2C, SPI

Dimensions

Ø39.40 x 24.80mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Height

11.86mm

Viewing Area Width

22.74mm