Midas 3.12in White Passive matrix OLED Display 256 x 64pixels COB Parallel, SPI Interface

Номер на артикул на RS: 254-3589Марка: Midas№ по каталога на производителя: MDOB256064B1V-WM
brand-logo
Преглед на всички в OLED дисплеи

Технически документи

Спецификации

Brand

Midas

Diagonal Display Size

3.12in

Viewing Area Dimensions

79.78 x 22.18mm

Aspect Ratio

44:3.3

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

256 x 64pixels

Contrast Ratio

10000:1

Driver Mounting

COB

Interface Ports

Parallel, SPI

Interface Port(s)

Parallel, SPI

Dimensions

89.2 x 44.0 x 3.3mm

Depth

3.3mm

Height

3.3mm

Maximum Operating Temperature

+80°C

Viewing Area Height

22.18mm

Viewing Area Width

79.78mm

Operating Temperature Range

-40 → +80°C

Width

89.2mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Информацията за складовите наличности временно не е налична.

€ 55,55

€ 55,55 Всеки (ex VAT)

Midas 3.12in White Passive matrix OLED Display 256 x 64pixels COB Parallel, SPI Interface

€ 55,55

€ 55,55 Всеки (ex VAT)

Midas 3.12in White Passive matrix OLED Display 256 x 64pixels COB Parallel, SPI Interface
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Midas

Diagonal Display Size

3.12in

Viewing Area Dimensions

79.78 x 22.18mm

Aspect Ratio

44:3.3

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

256 x 64pixels

Contrast Ratio

10000:1

Driver Mounting

COB

Interface Ports

Parallel, SPI

Interface Port(s)

Parallel, SPI

Dimensions

89.2 x 44.0 x 3.3mm

Depth

3.3mm

Height

3.3mm

Maximum Operating Temperature

+80°C

Viewing Area Height

22.18mm

Viewing Area Width

79.78mm

Operating Temperature Range

-40 → +80°C

Width

89.2mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C