Технически документи
Спецификации
Brand
MidasDiagonal Display Size
1.28in
Viewing Area Dimensions
29.42 x 14.20mm
Aspect Ratio
32: 2.66
Matrix Type
Passive
Display Colours
Yellow
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Dimensions
35.50 x 32.00 x 2.66mm
Depth
2.66mm
Height
2.66mm
Maximum Operating Temperature
+80°C
Viewing Area Height
14.20mm
Viewing Area Width
29.42mm
Operating Temperature Range
-40 → +80°C
Width
35.50mm
Forward Voltage
3.3 V dc, 5.2 V dc
Minimum Operating Temperature
-40°C
€ 16,57
€ 16,57 Всеки (ex VAT)
1
€ 16,57
€ 16,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,57 |
5+ | € 15,17 |
Технически документи
Спецификации
Brand
MidasDiagonal Display Size
1.28in
Viewing Area Dimensions
29.42 x 14.20mm
Aspect Ratio
32: 2.66
Matrix Type
Passive
Display Colours
Yellow
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Dimensions
35.50 x 32.00 x 2.66mm
Depth
2.66mm
Height
2.66mm
Maximum Operating Temperature
+80°C
Viewing Area Height
14.20mm
Viewing Area Width
29.42mm
Operating Temperature Range
-40 → +80°C
Width
35.50mm
Forward Voltage
3.3 V dc, 5.2 V dc
Minimum Operating Temperature
-40°C