Технически документи
Спецификации
Brand
MidasDiagonal Display Size
0.96in
Viewing Area Dimensions
21.74 x 10.86mm
Matrix Type
Passive
Display Colours
White
Display Colour(s)
White
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Interface Port(s)
I2C
Dimensions
38.00 x 28.50 x 2.37mm
Depth
2.37mm
Height
2.37mm
Maximum Operating Temperature
+80°C
Forward Voltage
3.3 V dc, 5.2 V dc
Minimum Operating Temperature
-40°C
Viewing Area Height
10.86mm
Viewing Area Width
21.74mm
Operating Temperature Range
-40 → +80°C
Width
38.00mm
€ 12,58
€ 12,58 Всеки (ex VAT)
1
€ 12,58
€ 12,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,58 |
5 - 9 | € 11,61 |
10+ | € 11,31 |
Технически документи
Спецификации
Brand
MidasDiagonal Display Size
0.96in
Viewing Area Dimensions
21.74 x 10.86mm
Matrix Type
Passive
Display Colours
White
Display Colour(s)
White
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Interface Port(s)
I2C
Dimensions
38.00 x 28.50 x 2.37mm
Depth
2.37mm
Height
2.37mm
Maximum Operating Temperature
+80°C
Forward Voltage
3.3 V dc, 5.2 V dc
Minimum Operating Temperature
-40°C
Viewing Area Height
10.86mm
Viewing Area Width
21.74mm
Operating Temperature Range
-40 → +80°C
Width
38.00mm