Технически документи
Спецификации
Brand
MidasDiagonal Display Size
0.84in
Viewing Area Dimensions
21.104 x 3.504mm
Matrix Type
Passive
Display Colours
White
Resolution
96 x 16pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Dimensions
33.0 x 10.0 x 2.45mm
Depth
2.45mm
Height
2.45mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Series
MDOB096016A
Viewing Area Height
21.104mm
Viewing Area Width
3.504mm
Operating Temperature Range
-40 → +80°C
Width
33.0mm
Forward Voltage
3.2 V dc
€ 8,50
€ 8,50 Всеки (ex VAT)
1
€ 8,50
€ 8,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,50 |
5 - 9 | € 7,84 |
10+ | € 7,64 |
Технически документи
Спецификации
Brand
MidasDiagonal Display Size
0.84in
Viewing Area Dimensions
21.104 x 3.504mm
Matrix Type
Passive
Display Colours
White
Resolution
96 x 16pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Dimensions
33.0 x 10.0 x 2.45mm
Depth
2.45mm
Height
2.45mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Series
MDOB096016A
Viewing Area Height
21.104mm
Viewing Area Width
3.504mm
Operating Temperature Range
-40 → +80°C
Width
33.0mm
Forward Voltage
3.2 V dc