Технически документи
Спецификации
Brand
MidasViewing Area Dimensions
58.22 x 13.52mm
Matrix Type
Passive
Display Colours
White
Display Colour(s)
White
Contrast Ratio
>10000:1
Driver Mounting
TAB
Interface Ports
I2C, Parallel, SPI
Interface Port(s)
I2C, Parallel, SPI
Dimensions
68.5 x 17.5 x 2.0mm
Depth
2.0mm
Height
17.5mm
Maximum Operating Temperature
+85°C
Viewing Area Height
13.52mm
Viewing Area Width
58.22mm
Operating Temperature Range
-40 → +85°C
Width
68.5mm
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Midas Character OLED Displays, TAB
The character TAB organic light emitting displays (OLED), from Midas Displays, are available in a range of colours on a black background (negative mode). These passive technology OLEDs have a wide temperature range of -40 to 80 °C, very low power consumption and a wide viewing angle of 175°. They are an ideal, drop-in replacement for standard LCD character modules as the Midas TAB OLEDs have a comparable footprint to LCD character displays. With 5x8 dot matrix characters, the TAB OLEDs are available 16 and 20 character formats. The OLED devices also offer 4 font sets including English/Japanese, West European, Scandinavian European, and Cyrillic (Russian).
Standard interface
Multi European font set
Connector type: 33 way FF 0.7mm P
Driver/controller: SSD1311
Operating temperature: -40 to 85°C
Midas Character PMOLED Displays
€ 17,82
€ 17,82 Всеки (ex VAT)
1
€ 17,82
€ 17,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,82 |
5 - 9 | € 15,25 |
10+ | € 14,88 |
Технически документи
Спецификации
Brand
MidasViewing Area Dimensions
58.22 x 13.52mm
Matrix Type
Passive
Display Colours
White
Display Colour(s)
White
Contrast Ratio
>10000:1
Driver Mounting
TAB
Interface Ports
I2C, Parallel, SPI
Interface Port(s)
I2C, Parallel, SPI
Dimensions
68.5 x 17.5 x 2.0mm
Depth
2.0mm
Height
17.5mm
Maximum Operating Temperature
+85°C
Viewing Area Height
13.52mm
Viewing Area Width
58.22mm
Operating Temperature Range
-40 → +85°C
Width
68.5mm
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Midas Character OLED Displays, TAB
The character TAB organic light emitting displays (OLED), from Midas Displays, are available in a range of colours on a black background (negative mode). These passive technology OLEDs have a wide temperature range of -40 to 80 °C, very low power consumption and a wide viewing angle of 175°. They are an ideal, drop-in replacement for standard LCD character modules as the Midas TAB OLEDs have a comparable footprint to LCD character displays. With 5x8 dot matrix characters, the TAB OLEDs are available 16 and 20 character formats. The OLED devices also offer 4 font sets including English/Japanese, West European, Scandinavian European, and Cyrillic (Russian).
Standard interface
Multi European font set
Connector type: 33 way FF 0.7mm P
Driver/controller: SSD1311
Operating temperature: -40 to 85°C