Midas MCCOG21605D6W-SPTLYI Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective

Номер на артикул на RS: 819-5086Марка: Midas№ по каталога на производителя: MCCOG21605D6W-SPTLYI
brand-logo

Технически документи

Спецификации

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

2.6mm

Character Height

4.7mm

Viewing Area Height

12.2mm

Viewing Area Dimensions

52 x 12mm

Viewing Area Width

51.5mm

External Depth

9.3mm

Background Colour

Yellow-Green

Backlight Type

LED

External Dimensions

62.8 x 23 x 9.3mm

External Height

23mm

External Width

62.8mm

Display Mode

Transflective

Display Matrix Technology

STN

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Driver Mounting

COG

Operating Temperature Range

-20 → +70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Midas Character COG LCD Displays

The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.

I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,53

€ 12,53 Всеки (ex VAT)

Midas MCCOG21605D6W-SPTLYI Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective

€ 12,53

€ 12,53 Всеки (ex VAT)

Midas MCCOG21605D6W-SPTLYI Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,53
10 - 24€ 11,92
25+€ 11,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

2.6mm

Character Height

4.7mm

Viewing Area Height

12.2mm

Viewing Area Dimensions

52 x 12mm

Viewing Area Width

51.5mm

External Depth

9.3mm

Background Colour

Yellow-Green

Backlight Type

LED

External Dimensions

62.8 x 23 x 9.3mm

External Height

23mm

External Width

62.8mm

Display Mode

Transflective

Display Matrix Technology

STN

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Driver Mounting

COG

Operating Temperature Range

-20 → +70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Midas Character COG LCD Displays

The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.

I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more