Midas MC21605C6W-SPR-V2 MC21605C6W Alphanumeric LCD Display, Black on Yellow/Green, 2 Rows by 16 Characters, Reflective

Номер на артикул на RS: 625-714Марка: Midas№ по каталога на производителя: MC21605C6W-SPR-V2
brand-logo

Технически документи

Спецификации

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Width

3

Character Height

4.4

Background Colour

Yellow/Green

Illumination Colour

Black

Display Mode

Reflective

Series

MC21605C6W

Страна на произход

China

€ 287,61

€ 6,391 Each (In a Box of 45) (ex VAT)

Midas MC21605C6W-SPR-V2 MC21605C6W Alphanumeric LCD Display, Black on Yellow/Green, 2 Rows by 16 Characters, Reflective

€ 287,61

€ 6,391 Each (In a Box of 45) (ex VAT)

Midas MC21605C6W-SPR-V2 MC21605C6W Alphanumeric LCD Display, Black on Yellow/Green, 2 Rows by 16 Characters, Reflective

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Width

3

Character Height

4.4

Background Colour

Yellow/Green

Illumination Colour

Black

Display Mode

Reflective

Series

MC21605C6W

Страна на произход

China