microSYST MIPAN 7 Segment LED Digital Panel Multi-Function Meter for Profinet

Номер на артикул на RS: 896-7730Марка: microSYST№ по каталога на производителя: KPN1LE1-I8121462
brand-logo

Технически документи

Спецификации

Properties Measured

Profinet

Display Type

7 Segment LED

Number Of Digits

6

Depth

60mm

Digit Height

13 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

MIPAN

Meter Type

Digital

Approvals

IP65

Страна на произход

Germany

Детайли за продукта

MIPAN Numeric Data Displays

Panel mounting numeric LED data displays for industrial control system applications. Housed in rugged metal cases with IP65 front panel protection. Choice of Profibus-DP, Profinet IO or RS-485/RS-232 serial data interfaces.

• Compact 96 x 24 mm panel mounting numeric unit
• Choice of RS-232/485 serial data, Profinet IO or Profibus-DP interface versions
• High visibility 6 digit, 13 mm red LED display
• Ideal as slave displays for PLCs and IPC based control systems
• Rugged metal case
• IP65 front panel with supplied gasket
• 24 V dc supply
• Self test function

Информацията за складовите наличности временно не е налична.

€ 744,39

€ 744,39 Всеки (ex VAT)

microSYST MIPAN 7 Segment LED Digital Panel Multi-Function Meter for Profinet

€ 744,39

€ 744,39 Всеки (ex VAT)

microSYST MIPAN 7 Segment LED Digital Panel Multi-Function Meter for Profinet
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Properties Measured

Profinet

Display Type

7 Segment LED

Number Of Digits

6

Depth

60mm

Digit Height

13 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

MIPAN

Meter Type

Digital

Approvals

IP65

Страна на произход

Germany

Детайли за продукта

MIPAN Numeric Data Displays

Panel mounting numeric LED data displays for industrial control system applications. Housed in rugged metal cases with IP65 front panel protection. Choice of Profibus-DP, Profinet IO or RS-485/RS-232 serial data interfaces.

• Compact 96 x 24 mm panel mounting numeric unit
• Choice of RS-232/485 serial data, Profinet IO or Profibus-DP interface versions
• High visibility 6 digit, 13 mm red LED display
• Ideal as slave displays for PLCs and IPC based control systems
• Rugged metal case
• IP65 front panel with supplied gasket
• 24 V dc supply
• Self test function