Технически документи
Спецификации
Brand
MicrosonicSensor Technology
Ultrasonic
Detection Range
1 m
Body Style
Block
Analogue Switching Output Type
0-10 V
Connection Type
M8
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
35.9mm
Housing Material
ABS
Width
20.1mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
18mm
Maximum Operating Temperature
+70°C
Switching Frequency
300 kHz
Series
ZWS
Страна на произход
Germany
€ 362,57
€ 362,57 Всеки (ex VAT)
1
€ 362,57
€ 362,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrosonicSensor Technology
Ultrasonic
Detection Range
1 m
Body Style
Block
Analogue Switching Output Type
0-10 V
Connection Type
M8
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
35.9mm
Housing Material
ABS
Width
20.1mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
18mm
Maximum Operating Temperature
+70°C
Switching Frequency
300 kHz
Series
ZWS
Страна на произход
Germany