Технически документи
Спецификации
Brand
MicrosonicSensor Technology
Ultrasonic
Detection Range
350 mm
Body Style
Block
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
35.9mm
Housing Material
ABS
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Series
ZWS
Depth
23.1mm
Maximum Switching Frequency
25Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
25 Hz
Страна на произход
Germany
€ 288,11
€ 288,11 Всеки (ex VAT)
1
€ 288,11
€ 288,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrosonicSensor Technology
Ultrasonic
Detection Range
350 mm
Body Style
Block
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
35.9mm
Housing Material
ABS
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Series
ZWS
Depth
23.1mm
Maximum Switching Frequency
25Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
25 Hz
Страна на произход
Germany