Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc

Номер на артикул на RS: 240-6679Марка: Microsonic№ по каталога на производителя: mic+340/IU/TC
brand-logo

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

5 m

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

102mm

Housing Material

Brass Nickel Plated

Width

47.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

120 kHz

Series

MIC

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 560,94

€ 560,94 Всеки (ex VAT)

Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc

€ 560,94

€ 560,94 Всеки (ex VAT)

Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

5 m

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

102mm

Housing Material

Brass Nickel Plated

Width

47.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

120 kHz

Series

MIC

Maximum Operating Temperature

+70°C

Страна на произход

Germany