Microsoft 4 Button Wireless Compact Laser Mouse Black

Номер на артикул на RS: 883-7434Марка: Microsoft№ по каталога на производителя: ZJA-00006
brand-logo
Преглед на всички в Мишки

Технически документи

Спецификации

Wired/Wireless

Wireless

Mouse Type

Compact

Mouse Tracking Method

Laser

Mouse Buttons

4

Hand Orientation

Ambidextrous

Industrial Use

Yes

Scroll Wheel

Yes

Colour

Black

Dimensions

111 x 58.8 x 36.5mm

Height

36.5mm

Length

111mm

Width

58.8mm

Страна на произход

China

Детайли за продукта

Microsoft Arc Mouse

This compact mouse with Microsoft® Optical Technology is an ideal companion for on the go notebooks where work space is at a premium. It delivers precise cursor control on a wide variety of surfaces, and is comfortable in either hand

2.4 GHz - 30 foot Wireless Range
Folds for Portability
Scroll Wheel
Battery Status Indicator
Snap-In Transceiver

System Requirements:

Windows-based computer - Macintosh-based computer
Windows 7/Windows Vista/Windows XP

Cordless

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microsoft 4 Button Wireless Compact Laser Mouse Black

P.O.A.

Microsoft 4 Button Wireless Compact Laser Mouse Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Wired/Wireless

Wireless

Mouse Type

Compact

Mouse Tracking Method

Laser

Mouse Buttons

4

Hand Orientation

Ambidextrous

Industrial Use

Yes

Scroll Wheel

Yes

Colour

Black

Dimensions

111 x 58.8 x 36.5mm

Height

36.5mm

Length

111mm

Width

58.8mm

Страна на произход

China

Детайли за продукта

Microsoft Arc Mouse

This compact mouse with Microsoft® Optical Technology is an ideal companion for on the go notebooks where work space is at a premium. It delivers precise cursor control on a wide variety of surfaces, and is comfortable in either hand

2.4 GHz - 30 foot Wireless Range
Folds for Portability
Scroll Wheel
Battery Status Indicator
Snap-In Transceiver

System Requirements:

Windows-based computer - Macintosh-based computer
Windows 7/Windows Vista/Windows XP

Cordless

Може да се интересувате от