Технически документи
Спецификации
Brand
MicrosoftModel
Arc Touch
Wired/Wireless
Wireless
Connection Type
USB
Mouse Type
Compact
Mouse Tracking Method
BlueTrack TM Technology
Mouse Buttons
3
Hand Orientation
Ambidextrous
Industrial Use
Yes
Colour
Black
Dimensions
130 x 58.8 x 15mm
Height
15mm
Length
130mm
Width
58.8mm
Страна на произход
China
Детайли за продукта
Microsoft Arc Touch Mouse
Enjoy stylish, compact comfort and reliable wireless freedom at your fingertips. Curve it comfortably for use. Then smoothly glide your finger up or down the scroll pad to navigate through a page and the Microsoft Arc Touch Mouse responds precisely to the speed of your movement. Use it just about anywhere, even on a rough wood surface or your living room carpet, relying on Microsoft BlueTrack Technology*
Flexible Design
Power On and Off
Touch to Scroll
BlueTrack Technology®
Perfectly Portable
While giving a presentation or surfing the Internet, roam 30 feet away and retain reliable wireless control of your computer. Keep the tiny transceiver plugged into your computers USB port, or tuck it into the underside of the mouse. Flatten the Arc Touch Mouse to turn it off, and slip it into your pocket or bag as easily as a cell phone
Windows 7, Windows Vista, Windows XP (excluding Windows XP 64-bit)
Operating systems:
Cordless
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrosoftModel
Arc Touch
Wired/Wireless
Wireless
Connection Type
USB
Mouse Type
Compact
Mouse Tracking Method
BlueTrack TM Technology
Mouse Buttons
3
Hand Orientation
Ambidextrous
Industrial Use
Yes
Colour
Black
Dimensions
130 x 58.8 x 15mm
Height
15mm
Length
130mm
Width
58.8mm
Страна на произход
China
Детайли за продукта
Microsoft Arc Touch Mouse
Enjoy stylish, compact comfort and reliable wireless freedom at your fingertips. Curve it comfortably for use. Then smoothly glide your finger up or down the scroll pad to navigate through a page and the Microsoft Arc Touch Mouse responds precisely to the speed of your movement. Use it just about anywhere, even on a rough wood surface or your living room carpet, relying on Microsoft BlueTrack Technology*
Flexible Design
Power On and Off
Touch to Scroll
BlueTrack Technology®
Perfectly Portable
While giving a presentation or surfing the Internet, roam 30 feet away and retain reliable wireless control of your computer. Keep the tiny transceiver plugged into your computers USB port, or tuck it into the underside of the mouse. Flatten the Arc Touch Mouse to turn it off, and slip it into your pocket or bag as easily as a cell phone
Windows 7, Windows Vista, Windows XP (excluding Windows XP 64-bit)
Operating systems: