Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microsoft Comfort Mouse 4500 5 Button Wired Compact BlueTrack Mouse Black

Номер на артикул на RS: 883-7412Марка: Microsoft№ по каталога на производителя: 4FD-00023
brand-logo
Преглед на всички в Мишки

Технически документи

Спецификации

Model

Comfort Mouse 4500

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Compact

Mouse Tracking Method

BlueTrack TM Technology

Mouse Buttons

5

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

116 x 67.9 x 42.3mm

Height

42.3mm

Length

116mm

Width

67.9mm

Страна на произход

China

Детайли за продукта

Microsoft Comfort Mouse 4500

Work wherever you want with this full-featured mouse by relying on Microsoft BlueTrack Technology for precise cursor control on virtually any surface. You’ll also enjoy great features like comfortable rubber side grips and five customizable buttons that help ensure confident navigation and peak productivity

BlueTrack Technology®
Comfort and Durability
Five Customizable Buttons
Tilt Wheel

Operating Systems:

Microsoft Windows® 8.1, Windows 8. Windows RT 8.1, Windows RT 8, and Windows 7
Macintosh Mac OS X v10.7-10.9
Android 3.2 and 4.2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,99

€ 23,99 Всеки (ex VAT)

Microsoft Comfort Mouse 4500 5 Button Wired Compact BlueTrack Mouse Black

€ 23,99

€ 23,99 Всеки (ex VAT)

Microsoft Comfort Mouse 4500 5 Button Wired Compact BlueTrack Mouse Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Model

Comfort Mouse 4500

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Compact

Mouse Tracking Method

BlueTrack TM Technology

Mouse Buttons

5

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

116 x 67.9 x 42.3mm

Height

42.3mm

Length

116mm

Width

67.9mm

Страна на произход

China

Детайли за продукта

Microsoft Comfort Mouse 4500

Work wherever you want with this full-featured mouse by relying on Microsoft BlueTrack Technology for precise cursor control on virtually any surface. You’ll also enjoy great features like comfortable rubber side grips and five customizable buttons that help ensure confident navigation and peak productivity

BlueTrack Technology®
Comfort and Durability
Five Customizable Buttons
Tilt Wheel

Operating Systems:

Microsoft Windows® 8.1, Windows 8. Windows RT 8.1, Windows RT 8, and Windows 7
Macintosh Mac OS X v10.7-10.9
Android 3.2 and 4.2

Може да се интересувате от