Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microsoft 800 Wireless Compact Keyboard & Mouse Set, Black

Номер на артикул на RS: 883-7478Марка: Microsoft№ по каталога на производителя: 2LF-00021
brand-logo

Технически документи

Спецификации

Model

800

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

486 x 227 x 45.7mm

Keyboard Depth

227mm

Keyboard Height

45.7mm

Keyboard Width

486mm

Страна на произход

China

Детайли за продукта

Microsoft Wireless Desktop 800

Experience the freedom and convenience of wireless technology with this affordable Wireless Desktop 800 keyboard and mouse set. Control a media computer while sitting on your couch, or conveniently stow the keyboard and mouse away without hassling with wires. You can roam up to 30 feet away with a strong signal. Or, you can take the mouse separately to use with a laptop while traveling - the tiny transceiver conveniently snaps into the bottom of the mouse when it’s time to pack up and go.

Reliable Wireless Connection
Easy-Access Hot Keys
Microsoft Optical Technology
Snap-in Transceiver
Battery Life Indicator

Setting up the keyboard and mouse is simple: just insert the batteries, plug in the tiny transceiver, and start typing!

Computer/Operating System:

Requires a PC that meets the requirements for and has installed one of these operating systems: Windows 7, Windows Vista, Windows XP

Supplied with

2 AAA and 2 AA alkaline batteries

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microsoft 800 Wireless Compact Keyboard & Mouse Set, Black

P.O.A.

Microsoft 800 Wireless Compact Keyboard & Mouse Set, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Model

800

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

486 x 227 x 45.7mm

Keyboard Depth

227mm

Keyboard Height

45.7mm

Keyboard Width

486mm

Страна на произход

China

Детайли за продукта

Microsoft Wireless Desktop 800

Experience the freedom and convenience of wireless technology with this affordable Wireless Desktop 800 keyboard and mouse set. Control a media computer while sitting on your couch, or conveniently stow the keyboard and mouse away without hassling with wires. You can roam up to 30 feet away with a strong signal. Or, you can take the mouse separately to use with a laptop while traveling - the tiny transceiver conveniently snaps into the bottom of the mouse when it’s time to pack up and go.

Reliable Wireless Connection
Easy-Access Hot Keys
Microsoft Optical Technology
Snap-in Transceiver
Battery Life Indicator

Setting up the keyboard and mouse is simple: just insert the batteries, plug in the tiny transceiver, and start typing!

Computer/Operating System:

Requires a PC that meets the requirements for and has installed one of these operating systems: Windows 7, Windows Vista, Windows XP

Supplied with

2 AAA and 2 AA alkaline batteries

Може да се интересувате от