Micronel U64HM Series Centrifugal Fan, 6 V dc, 4.9L/s, DC Operation, 64 x 64 x 56.5mm

Номер на артикул на RS: 813-575Марка: Micronel№ по каталога на производителя: U64HM-006GK-2
brand-logo

Технически документи

Спецификации

Supply Voltage

6 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

4.9L/s

Series

U64HM

Height

64mm

Width

64mm

Depth

56.5mm

Dimensions

64 x 64 x 56.5mm

Fan Speed

11300rpm

Noise Level

55dB(A)

Bearing Type

Sleeve

Maximum Current

420mA

Static Pressure

415Pa

Direction of Curve

Forward

Termination Type

Lead Wire

Inlet Diameter

22mm

Страна на произход

Switzerland

Детайли за продукта

DC Radial Blowers

Draws air through the circular side aperture and blows it out through the rectangular aperture
Both apertures have fixing points making it suitable for a wide range of applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Micronel U64HM Series Centrifugal Fan, 6 V dc, 4.9L/s, DC Operation, 64 x 64 x 56.5mm

P.O.A.

Micronel U64HM Series Centrifugal Fan, 6 V dc, 4.9L/s, DC Operation, 64 x 64 x 56.5mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

6 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

4.9L/s

Series

U64HM

Height

64mm

Width

64mm

Depth

56.5mm

Dimensions

64 x 64 x 56.5mm

Fan Speed

11300rpm

Noise Level

55dB(A)

Bearing Type

Sleeve

Maximum Current

420mA

Static Pressure

415Pa

Direction of Curve

Forward

Termination Type

Lead Wire

Inlet Diameter

22mm

Страна на произход

Switzerland

Детайли за продукта

DC Radial Blowers

Draws air through the circular side aperture and blows it out through the rectangular aperture
Both apertures have fixing points making it suitable for a wide range of applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от