Micronel F40 Series Axial Fan, 12 V dc, DC Operation, 9.25m³/h, 600mW, 80mA Max, 40 x 40 x 10mm

Технически документи
Спецификации
Brand
MicronelSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
600mW
Maximum Current
80mA
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9.25m³/h
Noise Level
18dB
Fan Speed
5800rpm
Bearing Type
Sleeve
Distrelec Product Id
15454131
Детайли за продукта
Ultra Slim Fans
Extremely low profile fans with polarity protection and reverse mounting capability
Can be vertical mounted next to hot spots
Low power consumption
Standards
CE
€ 36,81
€ 36,81 Всеки (ex VAT)
1
€ 36,81
€ 36,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 36,81 |
5 - 9 | € 33,85 |
10 - 24 | € 32,39 |
25 - 49 | € 30,18 |
50+ | € 26,50 |
Технически документи
Спецификации
Brand
MicronelSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
600mW
Maximum Current
80mA
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9.25m³/h
Noise Level
18dB
Fan Speed
5800rpm
Bearing Type
Sleeve
Distrelec Product Id
15454131
Детайли за продукта
Ultra Slim Fans
Extremely low profile fans with polarity protection and reverse mounting capability
Can be vertical mounted next to hot spots
Low power consumption
Standards
CE