Micronel D340T Series Axial Fan, 12 V dc, DC Operation, 16.56m³/h, 960mW, 100mA Max, 40 x 40 x 36mm

Технически документи
Спецификации
Brand
MicronelSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
960mW
Maximum Current
100mA
Depth
36mm
Dimensions
40 x 40 x 36mm
Air Flow
16.56m³/h
Noise Level
46dB
Fan Speed
13000rpm
Bearing Type
Sleeve
Страна на произход
Switzerland
Детайли за продукта
Flange Panel Mount Fans
Versatile fans with glass fibre reinforced plastic impeller and motor supports and plastic body housing
Plastic frame material
€ 170,10
€ 170,10 Всеки (ex VAT)
1
€ 170,10
€ 170,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 170,10 |
5 - 9 | € 156,49 |
10 - 24 | € 149,69 |
25 - 49 | € 139,48 |
50+ | € 122,46 |
Технически документи
Спецификации
Brand
MicronelSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
960mW
Maximum Current
100mA
Depth
36mm
Dimensions
40 x 40 x 36mm
Air Flow
16.56m³/h
Noise Level
46dB
Fan Speed
13000rpm
Bearing Type
Sleeve
Страна на произход
Switzerland
Детайли за продукта
Flange Panel Mount Fans
Versatile fans with glass fibre reinforced plastic impeller and motor supports and plastic body housing
Plastic frame material