Технически документи
Спецификации
Brand
MicronMemory Size
256MB
Organisation
16M x 16 bit
SDRAM Class
SDR
Data Rate
167MHz
Data Bus Width
16bit
Address Bus Width
15bit
Number of Bits per Word
16bit
Maximum Random Access Time
6ns
Number of Words
16M
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
54
Dimensions
22.22 x 10.16 x 1.2mm
Height
1.2mm
Length
22.22mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.6 V
Width
10.16mm
Minimum Operating Supply Voltage
3 V
Детайли за продукта
Dynamic RAM, Micron Technology
€ 4,88
€ 4,88 Всеки (ex VAT)
Стандарт
1
€ 4,88
€ 4,88 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,88 |
10 - 89 | € 4,29 |
90 - 179 | € 4,08 |
180 - 449 | € 3,98 |
450+ | € 3,87 |
Технически документи
Спецификации
Brand
MicronMemory Size
256MB
Organisation
16M x 16 bit
SDRAM Class
SDR
Data Rate
167MHz
Data Bus Width
16bit
Address Bus Width
15bit
Number of Bits per Word
16bit
Maximum Random Access Time
6ns
Number of Words
16M
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
54
Dimensions
22.22 x 10.16 x 1.2mm
Height
1.2mm
Length
22.22mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.6 V
Width
10.16mm
Minimum Operating Supply Voltage
3 V
Детайли за продукта