Micromotors Geared DC Geared Motor, 8 W, 12 V dc, 1 Nm, 21 rpm, 6mm Shaft Diameter
Технически документи
Спецификации
Brand
MicromotorsSupply Voltage
12 V dc
DC Motor Type
Geared
Power Rating
8 W
Output Speed
21 rpm
Shaft Diameter
6mm
Maximum Output Torque
1 Nm
Gearhead Type
Spur
Current Rating
500 mA
Length
69mm
Width
39.6mm
Core Construction
Iron Core
Страна на произход
Italy
Детайли за продукта
RH158 series 8 W geared motors
Standard geared motors for integration into small precision systems.
Solder lug connections.
The VDR system minimises electrical interference.
Mounted by 3 x M3 screws positioned at 120°.
€ 57,66
€ 57,66 Всеки (ex VAT)
1
€ 57,66
€ 57,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicromotorsSupply Voltage
12 V dc
DC Motor Type
Geared
Power Rating
8 W
Output Speed
21 rpm
Shaft Diameter
6mm
Maximum Output Torque
1 Nm
Gearhead Type
Spur
Current Rating
500 mA
Length
69mm
Width
39.6mm
Core Construction
Iron Core
Страна на произход
Italy
Детайли за продукта
RH158 series 8 W geared motors
Standard geared motors for integration into small precision systems.
Solder lug connections.
The VDR system minimises electrical interference.
Mounted by 3 x M3 screws positioned at 120°.