Microchip P-Channel MOSFET, 250 mA, 60 V, 3-Pin TO-92 VP2106N3-G

Номер на артикул на RS: 879-3283Марка: Microchip№ по каталога на производителя: VP2106N3-G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

250 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

15 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.06mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.08mm

Maximum Operating Temperature

+150 °C

Height

5.33mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

2V

Детайли за продукта

Supertex P-Channel Enhancement Mode MOSFET Transistors

The Supertex range of P-channel enhancement-mode (normally-off) DMOS FET transistors from Microchip are suited to a wide range of switching and amplifying applications requiring a low threshold voltage, high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

MOSFET Transistors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc P-Channel MOSFET, 280 mA, 60 V, 3-Pin E-Line ZVP2106A
€ 0,65Each (In a Pack of 10) (ex VAT)
Diodes Inc P-Channel MOSFET, 280 mA, 60 V, 3-Pin TO-92 ZVP2106ASTZ
€ 0,684Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 12,89

€ 0,515 Each (In a Pack of 25) (ex VAT)

Microchip P-Channel MOSFET, 250 mA, 60 V, 3-Pin TO-92 VP2106N3-G
Изберете тип опаковка

€ 12,89

€ 0,515 Each (In a Pack of 25) (ex VAT)

Microchip P-Channel MOSFET, 250 mA, 60 V, 3-Pin TO-92 VP2106N3-G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,515€ 12,89
100+€ 0,468€ 11,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc P-Channel MOSFET, 280 mA, 60 V, 3-Pin E-Line ZVP2106A
€ 0,65Each (In a Pack of 10) (ex VAT)
Diodes Inc P-Channel MOSFET, 280 mA, 60 V, 3-Pin TO-92 ZVP2106ASTZ
€ 0,684Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

250 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

15 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.06mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.08mm

Maximum Operating Temperature

+150 °C

Height

5.33mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

2V

Детайли за продукта

Supertex P-Channel Enhancement Mode MOSFET Transistors

The Supertex range of P-channel enhancement-mode (normally-off) DMOS FET transistors from Microchip are suited to a wide range of switching and amplifying applications requiring a low threshold voltage, high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

MOSFET Transistors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc P-Channel MOSFET, 280 mA, 60 V, 3-Pin E-Line ZVP2106A
€ 0,65Each (In a Pack of 10) (ex VAT)
Diodes Inc P-Channel MOSFET, 280 mA, 60 V, 3-Pin TO-92 ZVP2106ASTZ
€ 0,684Each (In a Pack of 10) (ex VAT)