Microchip 32.768kHz Crystal Unit VDFN 2-Pin 3.2 x 1.5mm

Номер на артикул на RS: 627-938Марка: Microchip№ по каталога на производителя: VMK3-9002-32K7680000
brand-logo

Технически документи

Спецификации

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

6 → 12.5µF

Package Type

VDFN

Pin Count

2

Dimensions

3.2 x 1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4 480,80

€ 1,494 Each (On a Reel of 3000) (ex VAT)

Microchip 32.768kHz Crystal Unit VDFN 2-Pin 3.2 x 1.5mm

€ 4 480,80

€ 1,494 Each (On a Reel of 3000) (ex VAT)

Microchip 32.768kHz Crystal Unit VDFN 2-Pin 3.2 x 1.5mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

6 → 12.5µF

Package Type

VDFN

Pin Count

2

Dimensions

3.2 x 1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more