Двойна употреба

Microchip USB3740B-AI9-TR, USB Controller, USB 2.0, 3 to 5.5 V, 10-Pin QFN

Номер на артикул на RS: 772-9581Марка: Microchip№ по каталога на производителя: USB3740B-AI9-TRDistrelec Article No.: 30302168
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

10

Dimensions

1.7 x 2.2 x 0.55mm

Height

0.55mm

Length

1.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

2.2mm

Детайли за продукта

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,31

€ 1,063 Each (Supplied as a Tape) (ex VAT)

Microchip USB3740B-AI9-TR, USB Controller, USB 2.0, 3 to 5.5 V, 10-Pin QFN
Изберете тип опаковка

€ 5,31

€ 1,063 Each (Supplied as a Tape) (ex VAT)

Microchip USB3740B-AI9-TR, USB Controller, USB 2.0, 3 to 5.5 V, 10-Pin QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
5 - 20€ 1,063€ 5,31
25 - 95€ 1,032€ 5,16
100+€ 0,996€ 4,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

10

Dimensions

1.7 x 2.2 x 0.55mm

Height

0.55mm

Length

1.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

2.2mm

Детайли за продукта

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more