Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip USB3320C-EZK-TR, USB Transceiver, USB 2.0, 1.8 V, 3.3 V, 32-Pin QFN

Номер на артикул на RS: 889-5840Марка: Microchip№ по каталога на производителя: USB3320C-EZK-TR
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Number of Transceivers

1

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 V, 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Width

5.1mm

Страна на произход

Thailand

Детайли за продукта

USB332x Series USB Transceivers with ULPI Interface

USB (Universal Serial Bus) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8 141,22

€ 1,628 Each (On a Reel of 5000) (ex VAT)

Microchip USB3320C-EZK-TR, USB Transceiver, USB 2.0, 1.8 V, 3.3 V, 32-Pin QFN

€ 8 141,22

€ 1,628 Each (On a Reel of 5000) (ex VAT)

Microchip USB3320C-EZK-TR, USB Transceiver, USB 2.0, 1.8 V, 3.3 V, 32-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Transceivers

1

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 V, 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Width

5.1mm

Страна на произход

Thailand

Детайли за продукта

USB332x Series USB Transceivers with ULPI Interface

USB (Universal Serial Bus) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more