Microchip USB3317C-CP-TR, USB Transceiver, USB 2.0, 1.8 to 3.3 V, 24-Pin QFN

Номер на артикул на RS: 823-4242Марка: Microchip№ по каталога на производителя: USB3317C-CP-TR
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Number of Transceivers

1

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 to 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4.15 x 4.15 x 0.95mm

Height

0.95mm

Length

4.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.15mm

Детайли за продукта

USB331x Series USB Transceivers with ULPI Interface

USB (Universal Serial Bus) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 7,27

€ 1,455 Each (In a Pack of 5) (ex VAT)

Microchip USB3317C-CP-TR, USB Transceiver, USB 2.0, 1.8 to 3.3 V, 24-Pin QFN
Изберете тип опаковка

€ 7,27

€ 1,455 Each (In a Pack of 5) (ex VAT)

Microchip USB3317C-CP-TR, USB Transceiver, USB 2.0, 1.8 to 3.3 V, 24-Pin QFN

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Transceivers

1

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 to 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4.15 x 4.15 x 0.95mm

Height

0.95mm

Length

4.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.15mm

Детайли за продукта

USB331x Series USB Transceivers with ULPI Interface

USB (Universal Serial Bus) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от