Технически документи
Спецификации
Brand
MicrochipNumber of Transceivers
1
Data Rate
480Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
1.8 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Dimensions
8.15 x 8.15 x 0.95mm
Height
0.95mm
Length
8.15mm
Maximum Operating Temperature
+85 °C
Width
8.15mm
Minimum Operating Temperature
-40 °C
Детайли за продукта
USB3250/3280/3290 USB Transceivers with UTMI Interface
USB (Universal Serial Bus) - Microchip
€ 7,79
€ 1,558 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,79
€ 1,558 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,558 | € 7,79 |
25 - 95 | € 1,51 | € 7,55 |
100+ | € 1,457 | € 7,28 |
Технически документи
Спецификации
Brand
MicrochipNumber of Transceivers
1
Data Rate
480Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
1.8 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Dimensions
8.15 x 8.15 x 0.95mm
Height
0.95mm
Length
8.15mm
Maximum Operating Temperature
+85 °C
Width
8.15mm
Minimum Operating Temperature
-40 °C
Детайли за продукта