Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip chipKIT Fubarino Mini, Arduino Compatible Board

Номер на артикул на RS: 798-3185Марка: Microchip№ по каталога на производителя: TCHIP011
brand-logo

Технически документи

Спецификации

Product Name

chipKIT Fubarino Mini

Kit Classification

Development Board

Processor Part Number

PIC32MX250F128D

Страна на произход

China

Детайли за продукта

Fubarino® Mini Development Board

The Fubarino® Mini is a prototyping-friendly platform for developing Arduino compatible 32-bit applications. Compact size (5.1 x 1.9 cm) and low cost allow the Mini to fit almost anywhere. Includes USB bootloader that works with the chipKIT/MPIDE platform. Connect directly to your application using solder pads, or add the male expansion headers and plug into a breadboard.

PIC32MX250F128D with 128KB Flash, 32KB RAM @ 48MHz
Up to 33 Digital I/O (normally 27 are available)
Includes headers for easy mounting on a breadboard
Supports Peripheral Pin Select (demo code available)
Includes pads for 32KHz crystal
ICSP header for optional programmer/debugger
Can be powered through USB, or 2.8V to 13V DC input power
USB cable included

PIC32 Development Tools

Информацията за складовите наличности временно не е налична.

€ 26,40

€ 26,40 Всеки (ex VAT)

Microchip chipKIT Fubarino Mini, Arduino Compatible Board

€ 26,40

€ 26,40 Всеки (ex VAT)

Microchip chipKIT Fubarino Mini, Arduino Compatible Board
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Product Name

chipKIT Fubarino Mini

Kit Classification

Development Board

Processor Part Number

PIC32MX250F128D

Страна на произход

China

Детайли за продукта

Fubarino® Mini Development Board

The Fubarino® Mini is a prototyping-friendly platform for developing Arduino compatible 32-bit applications. Compact size (5.1 x 1.9 cm) and low cost allow the Mini to fit almost anywhere. Includes USB bootloader that works with the chipKIT/MPIDE platform. Connect directly to your application using solder pads, or add the male expansion headers and plug into a breadboard.

PIC32MX250F128D with 128KB Flash, 32KB RAM @ 48MHz
Up to 33 Digital I/O (normally 27 are available)
Includes headers for easy mounting on a breadboard
Supports Peripheral Pin Select (demo code available)
Includes pads for 32KHz crystal
ICSP header for optional programmer/debugger
Can be powered through USB, or 2.8V to 13V DC input power
USB cable included

PIC32 Development Tools