Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip TC962EPA Charge Pump, Regulator 80mA, -3 → -18 V, 24 kHz 8-Pin, PDIP

Номер на артикул на RS: 774-7898PМарка: Microchip№ по каталога на производителя: TC962EPA
brand-logo

Технически документи

Спецификации

Maximum Output Current

80mA

Regulator Type

Charge Pump

Output Voltage

-3 → -18 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Switching Frequency

24 kHz

Dimensions

10.16 x 6.6 x 4.06mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

4.06mm

Length

10.16mm

Width

6.6mm

Minimum Output Voltage

-3 V

Страна на произход

Thailand

Детайли за продукта

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 34,47

€ 3,447 Each (Supplied in a Tube) (ex VAT)

Microchip TC962EPA Charge Pump, Regulator 80mA, -3 → -18 V, 24 kHz 8-Pin, PDIP
Изберете тип опаковка

€ 34,47

€ 3,447 Each (Supplied in a Tube) (ex VAT)

Microchip TC962EPA Charge Pump, Regulator 80mA, -3 → -18 V, 24 kHz 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
10 - 22€ 3,447€ 6,89
24 - 98€ 3,209€ 6,42
100+€ 2,965€ 5,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

80mA

Regulator Type

Charge Pump

Output Voltage

-3 → -18 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Switching Frequency

24 kHz

Dimensions

10.16 x 6.6 x 4.06mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

4.06mm

Length

10.16mm

Width

6.6mm

Minimum Output Voltage

-3 V

Страна на произход

Thailand

Детайли за продукта

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more