Технически документи
Спецификации
Brand
MicrochipConverter Function
FVC, VFC
Full Scale Frequency
100kHz
Linearity Error
±0.5%FSR
Power Supply Type
Dual, Single
Typical Single Supply Voltage
9 V, 12 V
Typical Dual Supply Voltage
±5V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.05 x 6.35 x 3.3mm
Height
3.3mm
Length
19.05mm
Maximum Operating Temperature
+70 °C
Width
6.35mm
Minimum Operating Temperature
0 °C
Детайли за продукта
Voltage/Frequency Converters, Microchip Technology

€ 2,19
€ 2,19 Всеки (ex VAT)
Стандарт
1
€ 2,19
€ 2,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.

Технически документи
Спецификации
Brand
MicrochipConverter Function
FVC, VFC
Full Scale Frequency
100kHz
Linearity Error
±0.5%FSR
Power Supply Type
Dual, Single
Typical Single Supply Voltage
9 V, 12 V
Typical Dual Supply Voltage
±5V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.05 x 6.35 x 3.3mm
Height
3.3mm
Length
19.05mm
Maximum Operating Temperature
+70 °C
Width
6.35mm
Minimum Operating Temperature
0 °C
Детайли за продукта
Voltage/Frequency Converters, Microchip Technology
