Технически документи
Спецификации
Brand
MicrochipConverter Function
FVC, VFC
Full Scale Frequency
100kHz
Linearity Error
±0.25%FSR
Power Supply Type
Dual, Single
Typical Single Supply Voltage
9 V, 12 V
Typical Dual Supply Voltage
±5V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.05 x 6.35 x 3.3mm
Height
3.3mm
Length
19.05mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
6.35mm
Детайли за продукта
Voltage/Frequency Converters, Microchip Technology

€ 10,19
€ 10,19 Всеки (ex VAT)
Стандарт
1
€ 10,19
€ 10,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 24 | € 10,19 |
| 25 - 99 | € 9,42 |
| 100+ | € 8,76 |

Технически документи
Спецификации
Brand
MicrochipConverter Function
FVC, VFC
Full Scale Frequency
100kHz
Linearity Error
±0.25%FSR
Power Supply Type
Dual, Single
Typical Single Supply Voltage
9 V, 12 V
Typical Dual Supply Voltage
±5V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.05 x 6.35 x 3.3mm
Height
3.3mm
Length
19.05mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
6.35mm
Детайли за продукта
Voltage/Frequency Converters, Microchip Technology



